
4096 | |
---|---|
DigiKey Part Number | 36-4096-ND |
Manufacturer | |
Manufacturer Product Number | 4096 |
Description | CONN BIND POST HEX RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Red Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Red | |
Cross Hole Diameter | 0.093" (2.36mm) | |
Head Size | 0.480" OD x 0.625" L (12.19mm x 15.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Gold | |
Panel Thickness | - | |
Voltage Rating | 1000VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.173.05660 | kr.17,305.66 |
Unit Price without VAT: | kr.173.05660 |
---|---|
Unit Price with VAT: | kr.216.32075 |