



359 | |
|---|---|
DigiKey Part Number | 36-359-ND |
Manufacturer | |
Manufacturer Product Number | 359 |
Description | ROUND STANDOFF #8-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.124" (28.54mm) | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.38000 | kr.24.38 |
| 10 | kr.20.64000 | kr.206.40 |
| 1.000 | kr.12.51306 | kr.12,513.06 |
| Unit Price without VAT: | kr.24.38000 |
|---|---|
| Unit Price with VAT: | kr.30.47500 |

