



3510 | |
|---|---|
DigiKey Part Number | 36-3510-ND |
Manufacturer | |
Manufacturer Product Number | 3510 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.2.00600 | kr.50.15 |
| 100 | kr.1.70010 | kr.170.01 |
| 500 | kr.1.41112 | kr.705.56 |
| 1.000 | kr.1.30529 | kr.1,305.29 |
| 2.500 | kr.1.18029 | kr.2,950.73 |
| 5.000 | kr.1.09585 | kr.5,479.25 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

