



3488 | |
|---|---|
DigiKey Part Number | 36-3488-ND |
Manufacturer | |
Manufacturer Product Number | 3488 |
Description | ROUND STANDOFF #6-32 ALUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.34400 | kr.33.44 |
| 25 | kr.2.99120 | kr.74.78 |
| 100 | kr.2.89350 | kr.289.35 |
| 1.000 | kr.1.95337 | kr.1,953.37 |
| 2.500 | kr.1.76825 | kr.4,420.62 |
| 5.000 | kr.1.64325 | kr.8,216.25 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

