
3372 | |
|---|---|
DigiKey Part Number | 36-3372-ND |
Manufacturer | |
Manufacturer Product Number | 3372 |
Description | WASHER FLAT #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.41920 | kr.10.48 |
| 100 | kr.0.35300 | kr.35.30 |
| 500 | kr.0.29140 | kr.145.70 |
| 1.000 | kr.0.26877 | kr.268.77 |
| 2.500 | kr.0.24208 | kr.605.20 |
| 5.000 | kr.0.22402 | kr.1,120.10 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

