
3366 | |
|---|---|
DigiKey Part Number | 36-3366-ND |
Manufacturer | |
Manufacturer Product Number | 3366 |
Description | WASHER FLAT #2 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.54800 | kr.5.48 |
| 25 | kr.0.49280 | kr.12.32 |
| 100 | kr.0.41600 | kr.41.60 |
| 500 | kr.0.34352 | kr.171.76 |
| 1.000 | kr.0.32250 | kr.322.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |


