
3234 | |
|---|---|
DigiKey Part Number | 36-3234-ND |
Manufacturer | |
Manufacturer Product Number | 3234 |
Description | WASHER SHOULDER #6 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.240" (6.10mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55647 | kr.2,782.35 |
| Unit Price without VAT: | kr.0.55647 |
|---|---|
| Unit Price with VAT: | kr.0.69559 |


