
3125 | |
|---|---|
DigiKey Part Number | 36-3125-ND |
Manufacturer | |
Manufacturer Product Number | 3125 |
Description | WASHER FLAT #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.35480 | kr.8.87 |
| 100 | kr.0.29960 | kr.29.96 |
| 500 | kr.0.24704 | kr.123.52 |
| 1.000 | kr.0.22788 | kr.227.88 |
| 2.500 | kr.0.20514 | kr.512.85 |
| 5.000 | kr.0.18978 | kr.948.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

