
3123 | |
|---|---|
DigiKey Part Number | 36-3123-ND |
Manufacturer | |
Manufacturer Product Number | 3123 |
Description | WASHER FLAT #6 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.55900 | kr.5.59 |
| 25 | kr.0.49880 | kr.12.47 |
| 100 | kr.0.42180 | kr.42.18 |
| 500 | kr.0.34864 | kr.174.32 |
| 1.000 | kr.0.32163 | kr.321.63 |
| 2.500 | kr.0.28981 | kr.724.52 |
| 5.000 | kr.0.26829 | kr.1,341.45 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


