



3025 | |
|---|---|
DigiKey Part Number | 36-3025-ND |
Manufacturer | |
Manufacturer Product Number | 3025 |
Description | BATT RETAINER COIN 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.295" (7.50mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.10.35900 | kr.103.59 |
| 25 | kr.9.61920 | kr.240.48 |
| 100 | kr.8.60010 | kr.860.01 |
| 500 | kr.8.55190 | kr.4,275.95 |
| 1.000 | kr.7.13981 | kr.7,139.81 |
| 2.500 | kr.6.63010 | kr.16,575.25 |
| 5.000 | kr.6.26888 | kr.31,344.40 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |


