



3004 | |
|---|---|
DigiKey Part Number | 36-3004-ND |
Manufacturer | |
Manufacturer Product Number | 3004 |
Description | BATTERY RETAINER COIN 23MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.83600 | kr.28.36 |
| 25 | kr.2.63360 | kr.65.84 |
| 100 | kr.2.35470 | kr.235.47 |
| 500 | kr.2.06750 | kr.1,033.75 |
| 1.000 | kr.2.05760 | kr.2,057.60 |
| 2.500 | kr.1.81524 | kr.4,538.10 |
| 5.000 | kr.1.71633 | kr.8,581.65 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

