M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29336

DigiKey Part Number
36-29336-ND
Manufacturer
Manufacturer Product Number
29336
Description
MACH SCREW PAN SLOTTED M2.5X0.45
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M2.5x0.45
Head Diameter
0.189" (4.80mm)
Head Height
0.055" (1.40mm)
Length - Below Head
0.630" (16.00mm)
Length - Overall
0.685" (17.40mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Factory Stock: 4.800
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.77000kr.1.77
10kr.1.30800kr.13.08
25kr.1.17040kr.29.26
100kr.0.99160kr.99.16
500kr.0.82148kr.410.74
1.000kr.0.75910kr.759.10
2.500kr.0.68542kr.1,713.55
5.000kr.0.63567kr.3,178.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.77000
Unit Price with VAT:kr.2.21250