
25529 | |
|---|---|
DigiKey Part Number | 36-25529-ND |
Manufacturer | |
Manufacturer Product Number | 25529 |
Description | HEX STANDOFF M4 NYLON 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.315" (8.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.51400 | kr.45.14 |
| 25 | kr.4.04320 | kr.101.08 |
| 100 | kr.3.92230 | kr.392.23 |
| 1.000 | kr.2.64697 | kr.2,646.97 |
| 2.500 | kr.2.44340 | kr.6,108.50 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

