#6-32 Knob Thumb Screw Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2504

DigiKey Part Number
36-2504-ND
Manufacturer
Manufacturer Product Number
2504
Description
THUMB SCREW KNOB - #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Knob Thumb Screw Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
#6-32
Head Diameter
0.360" (9.14mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.525" (13.33mm)
Length - Overall
0.650" (16.51mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.619
Factory Stock: 5.400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.42400kr.24.24
25kr.2.17080kr.54.27
100kr.1.84090kr.184.09
500kr.1.52842kr.764.21
1.000kr.1.41402kr.1,414.02
2.500kr.1.27885kr.3,197.12
5.000kr.1.22171kr.6,108.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500