Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.197" (5.00mm)
24460
24460

24460

DigiKey Part Number
36-24460-ND
Manufacturer
Manufacturer Product Number
24460
Description
HEX STANDOFF M2.5X0.45 SS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
10kr.5.83200kr.58.32
25kr.5.33680kr.133.42
1.000kr.3.42867kr.3,428.67
2.500kr.3.34360kr.8,359.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000