Hex Standoff Threaded M3 Brass 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Brass 0.984" (25.00mm)
24398
24398

24398

DigiKey Part Number
36-24398-ND
Manufacturer
Manufacturer Product Number
24398
Description
HEX STANDOFF M3 BRASS 25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
24398 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9.700
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.7.84500kr.78.45
1.000kr.4.30810kr.4,308.10
2.500kr.3.98662kr.9,966.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000