



2314 | |
|---|---|
DigiKey Part Number | 36-2314-ND |
Manufacturer | |
Manufacturer Product Number | 2314 |
Description | ROUND SPACER #4 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.43840 | kr.60.96 |
| 100 | kr.2.06720 | kr.206.72 |
| 500 | kr.1.71732 | kr.858.66 |
| 1.000 | kr.1.58917 | kr.1,589.17 |
| 2.500 | kr.1.43777 | kr.3,594.43 |
| 5.000 | kr.1.41460 | kr.7,073.00 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |


