#10 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249

DigiKey Part Number
36-2249-ND
Manufacturer
Manufacturer Product Number
2249
Description
WASHER FLAT RETAINING #10 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#10 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
#10
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.453" (11.50mm)
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.130
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.72700kr.7.27
25kr.0.65080kr.16.27
100kr.0.55110kr.55.11
500kr.0.45550kr.227.75
1.000kr.0.42052kr.420.52
2.500kr.0.37911kr.947.77
5.000kr.0.35116kr.1,755.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000