Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2"
2128
2128

2128

DigiKey Part Number
36-2128-ND
Manufacturer
Manufacturer Product Number
2128
Description
HEX STANDOFF #6-32 SS 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.54000kr.21.54
10kr.19.99700kr.199.97
1.000kr.10.41660kr.10,416.60
Manufacturers Standard Package
Unit Price without VAT:kr.21.54000
Unit Price with VAT:kr.26.92500