Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2"
2096
2096

2096

DigiKey Part Number
36-2096-ND
Manufacturer
Manufacturer Product Number
2096
Description
HEX STANDOFF #4-40 SS 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Part Status
Active
Between Board Height
1.500" (38.10mm) 1 1/2"
Type
Length - Overall
1.688" (42.88mm) 1 11/16"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Factory Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.19.52700kr.195.27
1.000kr.10.27080kr.10,270.80
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750