1922D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1922D
1922D
1922D

1922D

DigiKey Part Number
36-1922D-ND
Manufacturer
Manufacturer Product Number
1922D
Description
HEX STANDOFF #6-32 SS 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
1922D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.464
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.58000kr.12.58
10kr.9.51400kr.95.14
25kr.9.48160kr.237.04
1.000kr.5.99850kr.5,998.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.58000
Unit Price with VAT:kr.15.72500