Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8"
1896
1896

1896

DigiKey Part Number
36-1896-ND
Manufacturer
Manufacturer Product Number
1896
Description
HEX STANDOFF #4-40 ALUMINUM 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.396
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.34000kr.5.34
10kr.3.99900kr.39.99
25kr.3.57760kr.89.44
100kr.3.03750kr.303.75
500kr.2.52738kr.1,263.69
1.000kr.2.50770kr.2,507.70
2.500kr.2.31482kr.5,787.05
5.000kr.1.97077kr.9,853.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.34000
Unit Price with VAT:kr.6.67500