Round Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
1839
1839

1839

DigiKey Part Number
36-1839-ND
Manufacturer
Manufacturer Product Number
1839
Description
ROUND STANDOFF #4-40 ALUM 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.2.88700kr.28.87
25kr.2.58240kr.64.56
100kr.2.18940kr.218.94
500kr.2.12190kr.1,060.95
1.000kr.1.68331kr.1,683.31
2.500kr.1.52319kr.3,807.97
5.000kr.1.47890kr.7,394.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500