



171 | |
|---|---|
DigiKey Part Number | 36-171-ND |
Manufacturer | |
Manufacturer Product Number | 171 |
Description | BATT HOLDER AA 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.66000 | kr.54.66 |
| 10 | kr.45.37000 | kr.453.70 |
| 25 | kr.42.12920 | kr.1,053.23 |
| 100 | kr.37.66310 | kr.3,766.31 |
| 500 | kr.37.35842 | kr.18,679.21 |
| Unit Price without VAT: | kr.54.66000 |
|---|---|
| Unit Price with VAT: | kr.68.32500 |










