Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1633-1

DigiKey Part Number
36-1633-1-ND
Manufacturer
Manufacturer Product Number
1633-1
Description
TERM TURRET PIN L=1.93MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1633-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Double End, Pin
Number of Turrets
Single
Length - Above Board
0.076" (1.93mm)
Length - Below Flange
0.194" (4.93mm)
Length - Overall
0.270" (6.86mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.078" (1.98mm)
Diameter - Turret Head
0.045" (1.14mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.064" (1.63mm)
Board Thickness
0.032" (0.81mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.470
Factory Stock: 6.700
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.39800kr.23.98
25kr.2.14560kr.53.64
100kr.1.81850kr.181.85
500kr.1.50884kr.754.42
1.000kr.1.39560kr.1,395.60
2.500kr.1.26175kr.3,154.38
5.000kr.1.17134kr.5,856.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000