Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1592-2

DigiKey Part Number
36-1592-2-ND
Manufacturer
Manufacturer Product Number
1592-2
Description
TERM TURRET HOLLOW L=3.96MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1592-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Fork, Hollow
Number of Turrets
Single
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.084" (2.13mm)
Length - Overall
0.240" (6.10mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
-
Staking Side OD
0.064" (1.63mm)
Staking Side ID
-
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.742
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.97100kr.39.71
25kr.3.55240kr.88.81
100kr.3.01470kr.301.47
500kr.2.50688kr.1,253.44
1.000kr.2.32084kr.2,320.84
2.500kr.2.10113kr.5,252.82
5.000kr.1.99652kr.9,982.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250