Round Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591-3

DigiKey Part Number
36-1591-3-ND
Manufacturer
Manufacturer Product Number
1591-3
Description
ROUND STANDOFF #2-56 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.390" (9.91mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.5.57500kr.55.75
25kr.4.99560kr.124.89
100kr.4.88040kr.488.04
1.000kr.3.27244kr.3,272.44
2.500kr.3.03174kr.7,579.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750