
1567 | |
|---|---|
DigiKey Part Number | 36-1567-ND |
Manufacturer | |
Manufacturer Product Number | 1567 |
Description | MOUNT BRKT TALL L 0.156" STEEL |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) | |
Material | Steel, Nickel Plated |

