
1510-3 | |
|---|---|
DigiKey Part Number | 36-1510-3-ND |
Manufacturer | |
Manufacturer Product Number | 1510-3 |
Description | TERM TURRET HOLLOW L=7.92MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.312" (7.92mm) | |
Length - Below Flange | 0.135" (3.43mm) | |
Length - Overall | 0.447" (11.35mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare, Knurled | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.68600 | kr.56.86 |
| 25 | kr.5.09320 | kr.127.33 |
| 100 | kr.4.32650 | kr.432.65 |
| 500 | kr.3.60290 | kr.1,801.45 |
| 1.000 | kr.3.33803 | kr.3,338.03 |
| 2.500 | kr.3.02515 | kr.7,562.88 |
| 5.000 | kr.2.95781 | kr.14,789.05 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

