
1509-1 | |
|---|---|
DigiKey Part Number | 36-1509-1-ND |
Manufacturer | |
Manufacturer Product Number | 1509-1 |
Description | TERMINAL DOUBLE TURRET .078" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1509-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Double | |
Length - Above Board | 0.312" (7.92mm) | |
Length - Below Flange | 0.078" (1.98mm) | |
Length - Overall | 0.390" (9.91mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.150" (3.81mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.87000 | kr.5.87 |
| 10 | kr.4.43100 | kr.44.31 |
| 25 | kr.3.96800 | kr.99.20 |
| 100 | kr.3.36880 | kr.336.88 |
| 500 | kr.2.80472 | kr.1,402.36 |
| 1.000 | kr.2.59806 | kr.2,598.06 |
| 2.500 | kr.2.38650 | kr.5,966.25 |
| Unit Price without VAT: | kr.5.87000 |
|---|---|
| Unit Price with VAT: | kr.7.33750 |


