Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8"
1451d
1451d

1451D

DigiKey Part Number
36-1451D-ND
Manufacturer
Manufacturer Product Number
1451D
Description
HEX STANDOFF #6-32 BRASS 5/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
1451D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.494
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.10000kr.9.10
10kr.6.86900kr.68.69
25kr.6.21120kr.155.28
1.000kr.4.14092kr.4,140.92
2.500kr.3.84517kr.9,612.92
5.000kr.3.41144kr.17,057.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.10000
Unit Price with VAT:kr.11.37500