



1450A | |
|---|---|
DigiKey Part Number | 36-1450A-ND |
Manufacturer | |
Manufacturer Product Number | 1450A |
Description | HEX STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.74900 | kr.37.49 |
| 25 | kr.3.35720 | kr.83.93 |
| 100 | kr.2.84760 | kr.284.76 |
| 500 | kr.2.66202 | kr.1,331.01 |
| 1.000 | kr.2.19143 | kr.2,191.43 |
| 2.500 | kr.1.98362 | kr.4,959.05 |
| 5.000 | kr.1.84330 | kr.9,216.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

