
1425-3 | |
|---|---|
DigiKey Part Number | 36-1425-3-ND |
Manufacturer | |
Manufacturer Product Number | 1425-3 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1425-3 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.093" (2.36mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Tin |
Length - Below Flange 0.113" (2.87mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.30360 | kr.32.59 |
| 100 | kr.1.10310 | kr.110.31 |
| 500 | kr.0.91400 | kr.457.00 |
| 1.000 | kr.0.84452 | kr.844.52 |
| 2.500 | kr.0.80201 | kr.2,005.03 |
| 5.000 | kr.0.70696 | kr.3,534.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

