
1402-3 | |
|---|---|
DigiKey Part Number | 36-1402-3-ND |
Manufacturer | |
Manufacturer Product Number | 1402-3 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1402-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.240" (6.10mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.395" (10.03mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.84000 | kr.5.84 |
| 10 | kr.4.37000 | kr.43.70 |
| 25 | kr.3.91320 | kr.97.83 |
| 100 | kr.3.32160 | kr.332.16 |
| 500 | kr.2.76274 | kr.1,381.37 |
| 1.000 | kr.2.55820 | kr.2,558.20 |
| 2.500 | kr.2.31667 | kr.5,791.67 |
| 5.000 | kr.2.29231 | kr.11,461.55 |
| Unit Price without VAT: | kr.5.84000 |
|---|---|
| Unit Price with VAT: | kr.7.30000 |


