
1241 | |
---|---|
DigiKey Part Number | 36-1241-ND |
Manufacturer | |
Manufacturer Product Number | 1241 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Tin | |
Contact Finish | - | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.64500 | kr.16.45 |
25 | kr.1.46960 | kr.36.74 |
100 | kr.1.24350 | kr.124.35 |
500 | kr.1.03142 | kr.515.71 |
1.000 | kr.0.95360 | kr.953.60 |
2.500 | kr.0.86162 | kr.2,154.05 |
5.000 | kr.0.83200 | kr.4,160.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |