



1173 | |
|---|---|
DigiKey Part Number | 36-1173-ND |
Manufacturer | |
Manufacturer Product Number | 1173 |
Description | BATTERY HOLDER C SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.28000 | kr.25.28 |
| 10 | kr.21.00100 | kr.210.01 |
| 25 | kr.19.50600 | kr.487.65 |
| 100 | kr.17.43750 | kr.1,743.75 |
| 500 | kr.16.36892 | kr.8,184.46 |
| Unit Price without VAT: | kr.25.28000 |
|---|---|
| Unit Price with VAT: | kr.31.60000 |








