
11158 | |
|---|---|
DigiKey Part Number | 36-11158-ND |
Manufacturer | |
Manufacturer Product Number | 11158 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 11158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.210" (5.33mm) | |
Length - Below Flange | 0.416" (10.57mm) | |
Length - Overall | 0.719" (18.26mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.85000 | kr.16.85 |
| 10 | kr.12.71900 | kr.127.19 |
| 25 | kr.11.41200 | kr.285.30 |
| 100 | kr.9.72150 | kr.972.15 |
| 500 | kr.8.42330 | kr.4,211.65 |
| Unit Price without VAT: | kr.16.85000 |
|---|---|
| Unit Price with VAT: | kr.21.06250 |

