
11150 | |
|---|---|
DigiKey Part Number | 36-11150-ND |
Manufacturer | |
Manufacturer Product Number | 11150 |
Description | CONN PC PIN CIRC 0.030DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.275" (6.99mm) | |
Length - Below Flange | 0.235" (5.97mm) | |
Length - Overall | 0.550" (13.97mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.069" (1.75mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.10.15300 | kr.101.53 |
| 25 | kr.9.38800 | kr.234.70 |
| 1.000 | kr.7.13730 | kr.7,137.30 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |


