1097P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1097P
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

1097P

DigiKey Part Number
36-1097P-ND
Manufacturer
Manufacturer Product Number
1097P
Description
BATT HOLDER 18350 2 CELL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18350 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1097P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.585" (14.86mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Factory Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.10000kr.28.10
10kr.26.75200kr.267.52
1.000kr.16.06656kr.16,066.56
2.500kr.15.93600kr.39,840.00
Unit Price without VAT:kr.28.10000
Unit Price with VAT:kr.35.12500