



1097 | |
|---|---|
DigiKey Part Number | 36-1097-ND |
Manufacturer | |
Manufacturer Product Number | 1097 |
Description | BATT HOLDER 18350 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.37000 | kr.42.37 |
| 1.000 | kr.25.20566 | kr.25,205.66 |
| Unit Price without VAT: | kr.42.37000 |
|---|---|
| Unit Price with VAT: | kr.52.96250 |


