



1063TR | |
|---|---|
DigiKey Part Number | 36-1063TR-ND - Tape & Reel (TR) 36-1063CT-ND - Cut Tape (CT) 36-1063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1063TR |
Description | BATT HLDR COIN 20MM 1/2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1063TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2012 (2), 2016 (2), 2020 (1), 2025 (1) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.51170 | kr.4,102.34 |
| 1.000 | kr.14.15526 | kr.14,155.26 |
| 1.400 | kr.13.77540 | kr.19,285.56 |
| 2.000 | kr.13.38402 | kr.26,768.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.47000 | kr.28.47 |
| 10 | kr.23.61800 | kr.236.18 |
| 25 | kr.23.58840 | kr.589.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.76000 | kr.24.76 |
| 10 | kr.20.53700 | kr.205.37 |
| 25 | kr.20.51160 | kr.512.79 |
| Unit Price without VAT: | kr.24.76000 |
|---|---|
| Unit Price with VAT: | kr.30.95000 |





