Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1062TR

DigiKey Part Number
36-1062TR-ND - Tape & Reel (TR)
36-1062CT-ND - Cut Tape (CT)
36-1062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1062TR
Description
BATT HLDR COIN 20MM 2/3 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1062TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2, 3
Battery Series
2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2)
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.406" (10.30mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.048
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.20.51170kr.4,102.34
1.000kr.14.25081kr.14,250.81
1.400kr.13.86846kr.19,415.84
2.000kr.13.47439kr.26,948.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.62000kr.28.62
10kr.23.78100kr.237.81
25kr.23.58840kr.589.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.88000kr.24.88
10kr.20.67900kr.206.79
25kr.20.51160kr.512.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.24.88000
Unit Price with VAT:kr.31.10000