

1041 | |
---|---|
DigiKey Part Number | 36-1041-ND |
Manufacturer | |
Manufacturer Product Number | 1041 |
Description | PC TEST POINT LOOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Loop | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.050" (1.27mm) | |
Size / Dimension | 0.355" L x 0.150" W (9.02mm x 3.81mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.71500 | kr.17.15 |
25 | kr.1.53600 | kr.38.40 |
100 | kr.1.30180 | kr.130.18 |
500 | kr.1.07956 | kr.539.78 |
1.000 | kr.0.99821 | kr.998.21 |
2.500 | kr.0.90209 | kr.2,255.22 |
5.000 | kr.0.83715 | kr.4,185.75 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |