1034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1034
Keystone Terminals & Test Points Video

1034

DigiKey Part Number
36-1034-ND
Manufacturer
Manufacturer Product Number
1034
Description
PC TEST POINT SLOTTED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
1034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Slotted
Mounting Type
Through Hole
Color
-
Hole Diameter
0.043" (1.09mm)
Size / Dimension
0.218" L x 0.100" W (5.54mm x 2.54mm)
Height
-
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.30900kr.13.09
25kr.1.17120kr.29.28
100kr.0.99070kr.99.07
500kr.0.82108kr.410.54
1.000kr.0.75878kr.758.78
2.500kr.0.68520kr.1,713.00
5.000kr.0.63547kr.3,177.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500