
4763370050 | |
---|---|
DigiKey Part Number | 117-4763370050-ND |
Manufacturer | |
Manufacturer Product Number | 4763370050 |
Description | SN63PB37 UP FLO-BAR 10 LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn63Pb37 (63/37) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1 lb (454g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.200.37215 | kr.40,074.43 |
Unit Price without VAT: | kr.200.37215 |
---|---|
Unit Price with VAT: | kr.250.46519 |