Leaded Rosin Mildly Activated (RMA) Wire Solder Sn62Pb36Ag2 (62/36/2) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7150-9703

DigiKey Part Number
KE1906-ND
Manufacturer
Manufacturer Product Number
24-7150-9703
Description
SOLDER FLUX-CORED/285 .015" 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn62Pb36Ag2 (62/36/2) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
354°F (179°C)
Manufacturer
Kester Solder
Flux Type
Rosin Mildly Activated (RMA)
Series
Wire Gauge
27 AWG, 28 SWG
Packaging
Bulk
Process
Leaded
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Composition
Sn62Pb36Ag2 (62/36/2)
Base Product Number
Diameter
0.015" (0.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,555.39000kr.1,555.39
5kr.1,339.59200kr.6,697.96
10kr.1,255.77600kr.12,557.76
25kr.1,152.59160kr.28,814.79
50kr.1,079.87320kr.53,993.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,555.39000
Unit Price with VAT:kr.1,944.23750