
24-7068-6409 | |
---|---|
DigiKey Part Number | KE1129-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-6409 |
Description | SOLDER WATER SOL .050" 16AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.889.02000 | kr.889.02 |
5 | kr.765.91400 | kr.3,829.57 |
10 | kr.718.14400 | kr.7,181.44 |
25 | kr.659.36120 | kr.16,484.03 |
50 | kr.617.95200 | kr.30,897.60 |
100 | kr.578.98750 | kr.57,898.75 |
Unit Price without VAT: | kr.889.02000 |
---|---|
Unit Price with VAT: | kr.1,111.27500 |