
24-7050-9710 | |
|---|---|
DigiKey Part Number | KE1886-ND |
Manufacturer | |
Manufacturer Product Number | 24-7050-9710 |
Description | SOLDER FLUX-CORED/285 .031" 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Mildly Activated (RMA) Wire Solder Sn96.3Ag3.7 (96.3/3.7) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.3Ag3.7 (96.3/3.7) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 430 ~ 444°F (221 ~ 223°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,469.88800 | kr.36,747.20 |
| Unit Price without VAT: | kr.1,469.88800 |
|---|---|
| Unit Price with VAT: | kr.1,837.36000 |


