
24-6040-9711 | |
---|---|
DigiKey Part Number | KE1863-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-9711 |
Description | SOLDER FLUX-CORED/285 .062" 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.627.71000 | kr.627.71 |
5 | kr.540.90200 | kr.2,704.51 |
10 | kr.507.22600 | kr.5,072.26 |
25 | kr.465.78680 | kr.11,644.67 |
50 | kr.436.60800 | kr.21,830.40 |
100 | kr.409.16100 | kr.40,916.10 |
Unit Price without VAT: | kr.627.71000 |
---|---|
Unit Price with VAT: | kr.784.63750 |