
22-7150-8802 | |
|---|---|
DigiKey Part Number | 22-7150-8802-ND |
Manufacturer | |
Manufacturer Product Number | 22-7150-8802 |
Description | SOLDER FLUX-CORED/245 .031" 2LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 22 SWG Spool, 2 lbs (907.19g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 354°F (179°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 2 lbs (907.19g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,498.81880 | kr.74,940.94 |
| Unit Price without VAT: | kr.1,498.81880 |
|---|---|
| Unit Price with VAT: | kr.1,873.52350 |


